1-1586043-4 | AMP

Pin header, 14 pole, pitch 4.19 mm, angled, natural, 1-1586043-4

Order No.: 35P5359
EAN: 4099889937978
MPN:
1-1586043-4
Series: VAL-U-LOK
1-1586043-4 AMP PCB Connection Systems Image 1
1-1586043-4 AMP PCB Connection Systems Image 2
1-1586043-4 AMP PCB Connection Systems Image 3
1-1586043-4 AMP PCB Connection Systems Image 4
1-1586043-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 854 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1586043-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.19 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 4.19 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes