1-1586037-0 | AMP

Pin header, 10 pole, pitch 4.2 mm, straight, natural, 1-1586037-0

Order No.: 71F5918
EAN: 4099891011062
MPN:
1-1586037-0
Series: VAL-U-LOK
1-1586037-0 AMP PCB Connection Systems Image 1
1-1586037-0 AMP PCB Connection Systems Image 2
1-1586037-0 AMP PCB Connection Systems Image 3
1-1586037-0 AMP PCB Connection Systems Image 4
1-1586037-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available: 195 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-1586037.

Technical attributes (type, number of poles, dimension A): 1-1586037-0, 10-pole, A 22.2 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 4.2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes