1-1586018-0 | AMP

Plug housing, 10 pole, pitch 4.2 mm, straight, white, 1-1586018-0

Order No.: 35P5436
EAN: 4099889938616
MPN:
1-1586018-0
Series: VAL-U-LOK
1-1586018-0 AMP PCB Connection Systems Image 1
1-1586018-0 AMP PCB Connection Systems Image 2
1-1586018-0 AMP PCB Connection Systems Image 3
1-1586018-0 AMP PCB Connection Systems Image 4
1-1586018-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2654 €
25 pcs.
0.2475 €
50 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1586018-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 10
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 10 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes