1-1586017-4 | AMP

Plug housing, 14 pole, pitch 4.2 mm, straight, white, 1-1586017-4

Order No.: 35P5454
EAN: 4099889938760
MPN:
1-1586017-4
Series: VAL-U-LOK
1-1586017-4 AMP PCB Connection Systems Image 1
1-1586017-4 AMP PCB Connection Systems Image 2
1-1586017-4 AMP PCB Connection Systems Image 3
1-1586017-4 AMP PCB Connection Systems Image 4
1-1586017-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Available in 12 Days: 1,806 pcs. - if ordered today
Total Price:
364.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.2428 €

PCB Connection System, 1-1586017-4, AMP

Wire-to-Wire, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 14 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes