1-1586017-2 | AMP
Plug housing, 12 pole, pitch 4.2 mm, straight, white, 1-1586017-2
Order No.: 71P0575
EAN: 4099891716448
MPN:
1-1586017-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2475 € *
Available in 12 Days: 1,676 pcs. - if ordered today
Soft shell connector, 1-1586017-2, AMP
The 1-1586017-2 is a soft shell low cost connector. This product is lead free to help promote a cleaner environment, with easy mate and unmate for positive latch design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |