1-1586000-2 | AMP
Plug housing, 12 pole, pitch 4.2 mm, straight, natural, 1-1586000-2
NCNR (non cancelable / non returnable)
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, dual-row, bare, type ..-1586000.
Technical attributes (type, number of poles, dimension A): 1-1586000-2, 12-pole, A 26.4 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85472000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |