1-1565647-3 | AMP
Connector, 2 pole, natural, 1-1565647-3
Order No.: 34P9842
EAN: 4099889631616
MPN:
1-1565647-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 27 Weeks
Back light, 1-1565647-3, AMP
Back light CONN, Pitch: 3.5mm, 2 Position, HDR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |