1-1534072-8 | AMP
Socket header, 8 pole, pitch 5 mm, straight, natural, 1-1534072-8
Order No.: 35P4000
EAN: 4099889932164
MPN:
1-1534072-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Available in 12 Days: 77,616 pcs. - if ordered today
PCB Connection System, 1-1534072-8, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6.6
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -40 – 130 °C [-40 – 266 °F]
- Rated current: 10 A
- Centerline (Pitch): 5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |