1-147323-5 | AMP
Pin header, 16 pole, pitch 2.54 mm, angled, black, 1-147323-5
Order No.: 37P7374
EAN: 4099889967050
MPN:
1-147323-5
Unit Price (€ / pc.)
6.0690 € *
Available in 5 Days: 387 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.5930 €
50 pcs.
5.0337 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-147323-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 16
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Colour | black | |
Breakable | No | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 16 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | SMD | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |