1-1470364-1 | AMP
Socket housing, 11 pole, pitch 1 mm, straight, white, 1-1470364-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 23,750 pcs. - if ordered today
Total Price:
217.18 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8687 €
600 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1-1470364-1, AMP
The 1-1470364-1 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |