1-1445715-0 | AMP
Connector, 1 pole, straight, red, 1-1445715-0
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 1-1445715-0, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
Colour | red | |
Type of locking | Yes | |
Pin number | 1 pole | |
Additional parts | unequipped | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |