1-1445048-2 | AMP

Plug housing, 12 pole, pitch 3 mm, straight, black, 1-1445048-2

Order No.: 34P9416
EAN: 4099889919073
MPN:
1-1445048-2
1-1445048-2 AMP PCB Connection Systems Image 1
1-1445048-2 AMP PCB Connection Systems Image 2
1-1445048-2 AMP PCB Connection Systems Image 3
1-1445048-2 AMP PCB Connection Systems Image 4
1-1445048-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3451 €

PCB Connection System, 1-1445048-2, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 66/6
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 3 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 12 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Number of rows 1
Colour black
Logistics
Property Value
Country of origin AT
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes