1-1375820-9 | AMP

Socket housing, 19 pole, pitch 2.54 mm, straight, natural, 1-1375820-9

Order No.: 35P1578
EAN: 4099889926408
MPN:
1-1375820-9
1-1375820-9 AMP PCB Connection Systems Image 1
1-1375820-9 AMP PCB Connection Systems Image 2
1-1375820-9 AMP PCB Connection Systems Image 3
1-1375820-9 AMP PCB Connection Systems Image 4
1-1375820-9 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 1-1375820-9, AMP

Wire-to-Wire, Wire & Cable, 19 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 19
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 19 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes