1-1375820-3 | AMP

Socket housing, 13 pole, pitch 2.54 mm, straight, white, 1-1375820-3

Order No.: 59F1208
MPN:
1-1375820-3
Headers&Wire Housings 13P RECEPT HSNG
Series: CST
1-1375820-3 AMP PCB Connection Systems Image 1
1-1375820-3 AMP PCB Connection Systems Image 2
1-1375820-3 AMP PCB Connection Systems Image 3
1-1375820-3 AMP PCB Connection Systems Image 4
1-1375820-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 25,900 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
200 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1375820-3, AMP

13 Position, Receptacle, Housing, Crimp, Wire-to-Wire, UL 94V-0, 2.54 mm Centerline, 1 Row, 250 VAC, Wire & Cable, Power & Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 13 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 4 A
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes