1-1318300-6 | AMP

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 1-1318300-6

Order No.: 34P7175
EAN: 4099889914108
MPN:
1-1318300-6
Series: Economy Power
1-1318300-6 AMP PCB Connection Systems Image 1
1-1318300-6 AMP PCB Connection Systems Image 2
1-1318300-6 AMP PCB Connection Systems Image 3
1-1318300-6 AMP PCB Connection Systems Image 4
1-1318300-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 2,173 pcs. - if ordered today
Total Price:
163.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
260 pcs.
0.6307 €

PCB Connection System, 1-1318300-6, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes