1-1318120-3 | AMP
Socket header, 3 pole, pitch 2.5 mm, straight, black, 1-1318120-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 6 pcs.
Available in 12 Days: 35,484 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1318120-3, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |