1-1318119-4 | AMP

Socket header, 8 pole, pitch 2.5 mm, straight, black, 1-1318119-4

Order No.: 38P6928
EAN: 4099889973907
MPN:
1-1318119-4
Series: DYNAMIC
1-1318119-4 AMP PCB Connection Systems Image 1
1-1318119-4 AMP PCB Connection Systems Image 2
1-1318119-4 AMP PCB Connection Systems Image 3
1-1318119-4 AMP PCB Connection Systems Image 4
1-1318119-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 5,910 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1318119-4, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes