1-1318118-6 | AMP

Socket header, 12 pole, pitch 2.5 mm, straight, black, 1-1318118-6

Order No.: 38P6917
EAN: 4099889973792
MPN:
1-1318118-6
Series: DYNAMIC
1-1318118-6 AMP PCB Connection Systems Image 1
1-1318118-6 AMP PCB Connection Systems Image 2
1-1318118-6 AMP PCB Connection Systems Image 3
1-1318118-6 AMP PCB Connection Systems Image 4
1-1318118-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 2,630 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1318118-6, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes