1-1318114-3 | AMP

Plug housing, 6 pole, pitch 2.5 mm, straight, black, 1-1318114-3

Order No.: 38P6946
EAN: 4099889974089
MPN:
1-1318114-3
Series: DYNAMIC
1-1318114-3 AMP PCB Connection Systems Image 1
1-1318114-3 AMP PCB Connection Systems Image 2
1-1318114-3 AMP PCB Connection Systems Image 3
1-1318114-3 AMP PCB Connection Systems Image 4
1-1318114-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1318114-3, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes