1-1241170-8 | AMP
Socket header, 8 pole, pitch 5 mm, straight, natural, 1-1241170-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 12 Days: 2,341 pcs. - if ordered today
Total Price:
273.11 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8207 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |