1-1241152-2 | AMP

Socket header, 12 pole, pitch 2.54 mm, straight, black, 1-1241152-2

Order No.: 37P5990
EAN: 4099889958850
MPN:
1-1241152-2
1-1241152-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2,377.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
3.9627 €

PCB Connection System, 1-1241152-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes