1-1123724-2 | AMP
Pin header, 3 pole, pitch 3.96 mm, straight, natural, 1-1123724-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1928 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
50 pcs.
0.1785 €
100 pcs.
0.1666 €
250 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1123724-2, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PBT GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 8 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |