1-1123722-8 | AMP
Plug housing, 8 pole, pitch 3.96 mm, straight, natural, 1-1123722-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Available in 12 Days: 4,044 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
50 pcs.
0.1868 €
100 pcs.
0.1749 €
250 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1123722-8, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |