1-1123722-7 | AMP

Plug housing, 7 pole, pitch 3.96 mm, straight, natural, 1-1123722-7

Order No.: 34P7236
EAN: 4099889914689
MPN:
1-1123722-7
Series: Economy Power
1-1123722-7 AMP PCB Connection Systems Image 1
1-1123722-7 AMP PCB Connection Systems Image 2
1-1123722-7 AMP PCB Connection Systems Image 3
1-1123722-7 AMP PCB Connection Systems Image 4
1-1123722-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Available in 12 Days: 34,994 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
50 pcs.
0.1714 €
100 pcs.
0.1595 €
250 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1123722-7, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 7
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 7 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes