1-1123722-6 | AMP

Plug housing, 6 pole, pitch 3.96 mm, straight, natural, 1-1123722-6

Order No.: 34P7234
EAN: 4099889914665
MPN:
1-1123722-6
Series: Economy Power
1-1123722-6 AMP PCB Connection Systems Image 1
1-1123722-6 AMP PCB Connection Systems Image 2
1-1123722-6 AMP PCB Connection Systems Image 3
1-1123722-6 AMP PCB Connection Systems Image 4
1-1123722-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 18,288 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
50 pcs.
0.1583 €
100 pcs.
0.1476 €
250 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1123722-6, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes