1-1123722-1 | AMP

Plug housing, 11 pole, pitch 3.96 mm, straight, natural, 1-1123722-1

Order No.: 34P7220
EAN: 4099889914528
MPN:
1-1123722-1
Series: Economy Power
1-1123722-1 AMP PCB Connection Systems Image 1
1-1123722-1 AMP PCB Connection Systems Image 2
1-1123722-1 AMP PCB Connection Systems Image 3
1-1123722-1 AMP PCB Connection Systems Image 4
1-1123722-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1123722-1, AMP

Wire-to-Board, Wire & Cable, 11 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 11
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 11 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes