1-1123309-2 | AMP

Pin header, 4 pole, pitch 10.16 mm, angled, black, 1-1123309-2

Order No.: 71P0324
EAN: 4099891716080
MPN:
1-1123309-2
Series: Dynamic 5000
1-1123309-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7905 € *
Available in 12 Days: 5,686 pcs. - if ordered today
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
5 pcs.
16.8623 €
10 pcs.
15.7794 €
25 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 1-1123309-2, AMP

PCB Mount header, Horizontal, Wire-to-Board, 4 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 45 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes