1-111623-8 | AMP
Socket header, 10 pole, pitch 2 mm, straight, black, 1-111623-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available in 12 Days: 1,663 pcs. - if ordered today
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-111623-8, AMP
Wire-to-Board, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester
- Housing Color: black
- Number of positions: 10
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-lead | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |