1-111446-6 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, black, 1-111446-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Available: 4 pcs.
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3177 €
10 pcs.
8.7108 €
25 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors, insulation displacement technology
Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.
number of poles: 16-pole
dimensions: A 32.82, B 34.85 mm
type: 1-111446-6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |