1-104505-3 | AMP
Connector, straight, 1-104505-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 21 Weeks
Pin contact, 1-104505-3, AMP
Connector contact, Pin, Wire-to-Board, 26 - 22 AWG Wire size, 254 - 642 CMA Wire size, 0.12 - 0.4 mm² Wire size, Gold, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |