1-104503-3 | AMP
Plug housing, 14 pole, pitch 2.54 mm, straight, black, 1-104503-3
Order No.: 37P7113
EAN: 4099889965339
MPN:
1-104503-3
Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2253 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-104503-3, AMP
Wire-to-Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 14
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Colour | black | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 14 pole | |
Version | plug housing | |
Orientation | straight | |
Connection | crimp/IDC connection | |
Contact type | pin | |
Rated voltage | 267 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |