1-104483-1 | AMP

Socket housing, 10 pole, pitch 2.54 mm, straight, black, 1-104483-1

Order No.: 37P6340
EAN: 4099889961263
MPN:
1-104483-1
Series: AMPMODU
1-104483-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.8925 €

PCB Connection System, 1-104483-1, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 300 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes