1-104450-1 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 1-104450-1

Order No.: 59F321
MPN:
1-104450-1
1-104450-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
1,373.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1040 pcs.
1.3209 €

PCB connector, 1-104450-1, AMP

PCB mount header, vertical, Wire-to-Board, 3 Positions, 2.54 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes