1-104069-4 | AMP

Pin header, 34 pole, pitch 1.27 mm, angled, black, 1-104069-4

Order No.: 37P7814
EAN: 4099889969184
MPN:
1-104069-4
1-104069-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
5,320.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
9.8532 €

Male connector, 1-104069-4, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Number of Positions: 34, Board-to-Board Configuration: Perpendicular, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: With, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, Row-to-Row Spacing: 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 18, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 8, 10 and 12-position headers.,Note 1: Hold-down posts located as shown for 16 through 100-position headers.,Note 2: Hold-down posts located as shown for 8 through 12 and 60 through 100-position headers.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No