1-103957-6 | AMP

Socket header, 6 pole, pitch 2.54 mm, straight, black, 1-103957-6

Order No.: 71P0260
EAN: 4099891716004
MPN:
1-103957-6
Series: AMPMODU
1-103957-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 604 pcs. - if ordered today
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1512 pcs.
1.4875 €

Socket header, 1-103957-6, AMP

Connector assembly, Receptacle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Insulation displacement (IDC) / Crimp, 1 Row.

Technical specifications
Colour black
Type of locking Yes
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 6 pole
Version socket header
Orientation straight
Connection crimp/IDC connection
Contact type socket
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes