1-103957-1 | AMP

Socket header, 12 pole, pitch 2.54 mm, straight, black, 1-103957-1

Order No.: 37P7222
EAN: 4099889966053
MPN:
1-103957-1
Series: AMPMODU
1-103957-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
2,797.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
756 pcs.
3.7009 €

PCB Connection System, 1-103957-1, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
contact surface tin-lead
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 12 pole
Version socket header
Orientation straight
Connection crimp/IDC connection
Contact type socket
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No