1-103916-1 | AMP

Pin header, 40 pole, pitch 1.27 mm, straight, black, 1-103916-1

Order No.: 71P0259
EAN: 4099891715991
MPN:
1-103916-1
Series: AMPMODU
1-103916-1 AMP PCB Connection Systems Image 1
1-103916-1 AMP PCB Connection Systems Image 2
1-103916-1 AMP PCB Connection Systems Image 3
1-103916-1 AMP PCB Connection Systems Image 4
1-103916-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Available in 12 Days: 814 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1400 €
10 pcs.
6.6759 €
25 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-103916-1, AMP

PCB Mount header, Vertical, Board-to-Board, 40 Position, 1.27 mm Centerline, Unshrouded, Gold, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No