1-103688-7 | AMP

Socket housing, 18 pole, pitch 2.54 mm, straight, black, 1-103688-7

Order No.: 37P7126
EAN: 4099889965414
MPN:
1-103688-7
1-103688-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.4276 €

PCB Connection System, 1-103688-7, AMP

Wire-to-Board, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Flame-Retardant Thermoplastic
  • Housing Color: black
  • Number of positions: 18
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Rated current 3 A
Grid 2.54 mm
Pin number 18 pole
Version socket housing
Orientation straight
Connection crimp/IDC connection
Contact type socket
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes