1-103673-9 | AMP

Pin header, 20 pole, pitch 2.54 mm, angled, black, 1-103673-9

Order No.: 37P6861
EAN: 4099889963557
MPN:
1-103673-9
Series: AMPMODU
1-103673-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 958 pcs. - if ordered today
Total Price:
2,553.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
720 pcs.
3.5462 €

PCB Connection System, 1-103673-9, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No