1-103673-3 | AMP
Pin header, 14 pole, pitch 2.54 mm, angled, black, 1-103673-3
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 41 Weeks
PCB Connection System, 1-103673-3, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 14
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Colour | black | |
Breakable | No | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 14 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | PCB connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |