1-103653-7 | AMP

Plug housing, 18 pole, pitch 2.54 mm, straight, black, 1-103653-7

Order No.: 71P0256
EAN: 4099891715960
MPN:
1-103653-7
Series: AMPMODU
1-103653-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.7370 €

Plug housing, 1-103653-7, AMP

Housing, Plug, Wire-to-Board, 18 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 18 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes