1-103653-1 | AMP
Plug housing, 12 pole, pitch 2.54 mm, straight, black, 1-103653-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available in 12 Days: 3,880 pcs. - if ordered today
Plug housing, 1-103653-1, AMP
Housing, Plug, Wire-to-Board, 12 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |