1-103635-9 | AMP

Pin header, 20 pole, pitch 2.54 mm, angled, black, 1-103635-9

Order No.: 71P0252
EAN: 4099891715939
MPN:
1-103635-9
Series: AMPMODU
1-103635-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Available in 12 Days: 180 pcs. - if ordered today
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
40 pcs.
6.4260 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-103635-9, AMP

PCB Mount header, Right angle, Wire-to-Board, 20 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No