1-103542-5 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, black, 1-103542-5

Order No.: 71P0250
EAN: 4099891715915
MPN:
1-103542-5
Series: AMPMODU
1-103542-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8988 € *
Available in 12 Days: 248 pcs. - if ordered today
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
15 pcs.
14.8988 €
35 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1-103542-5, AMP

PCB Mount header, Vertical, Board-to-Board, 32 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Press-Fit.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No