1-103311-2 | AMP

Pin header, 60 pole, pitch 2.54 mm, angled, black, 1-103311-2

Order No.: 59F1066
MPN:
1-103311-2
Headers&Wire Housings 060LOPRO HDR RA 30DP
Series: AMP-LATCH
1-103311-2 AMP PCB Connection Systems Image 1
1-103311-2 AMP PCB Connection Systems Image 2
1-103311-2 AMP PCB Connection Systems Image 3
1-103311-2 AMP PCB Connection Systems Image 4
1-103311-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.1991 €
50 pcs.
7.7231 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-103311-2, AMP

Board-to-Board, 60 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder, 2 Row, Receptacle, Low Profile.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes