1-102394-8 | AMP
Socket housing, 40 pole, pitch 2.54 mm, straight, black, 1-102394-8
NCNR (non cancelable / non returnable)
Receptacle housing, 1-102394-8, AMP
The 1-102394-8 offers labor and cost savings through mass termination technology, while maintaining the time proven reliability. This product is comprised of pre-loaded, double-row receptacle assemblies with snap-on covers and a variety of shielding hardware and accessories. Integral wire strain relief on contact can prevent wire motion from being transmitted to wire termination areas. Built-in contact post stop can protect terminated wire from being disturbed by over-insertion of mating post, prevents wire from entering contact area and positively limits mating connector depth.
Features
- Redundant insulation displacement slots provide for maximum reliability
- Insulation displacement contacts and crimp, snap-in contacts are interchangeable
- Complete serviceability with replacement contacts
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |