1375795-2 | AMP

1375795-2

Order No.: 39P2179
EAN: 4099891035600
MPN:
1375795-2
Series: AMPMODU
1375795-2 AMP PC/104 Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6532 € *
Available in 12 Days: 915 pcs. - if ordered today
Total Price:
7,067.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
210 pcs.
33.6532 €

PC/104 Connectors, 1375795-2, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Stacking Configuration: Stack Through, Number of Positions: 104, Number of Loaded Positions: 104, Insulation Resistance: 1000 MΩ, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mount Retention Type: Action/Compliant Tail, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Comment: Flat-rock insertable,See Specific Info Link for information on a PC/104 Extraction Tool.

Technical specifications
Filter Property Value
Pin number 104 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes