862424-1 | AMP
Other round connector, 862424-1
Order No.: 72P1987
EAN: 4099891708498
MPN:
862424-1
Unit Price (€ / pc.)
318.1941 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
318.19 € *
Price list
Quantity
Price per unit*
1 pcs.
318.1941 €
2 pcs.
299.6063 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead assembly, 862424-1, AMP
Circular power connector, Lead assembly, 7500 VDC, 22 AWG Wire size, Wire-to-Wire, 3 Position, Wire & Cable, Plug, Socket, 3 Power position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |