796449-1 | AMP

Plug housing, 14 pole, crimp connection, straight, 796449-1

Order No.: 60F081
MPN:
796449-1
Series: CPC Series
796449-1 AMP Other Circular Connectors Image 1
796449-1 AMP Other Circular Connectors Image 2
796449-1 AMP Other Circular Connectors Image 3
796449-1 AMP Other Circular Connectors Image 4
796449-1 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9757 € *
Available in 12 Days: 239 pcs. - if ordered today
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
2 pcs.
28.9765 €
5 pcs.
27.2272 €
10 pcs.
25.3113 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 796449-1, AMP

14 Position Circular Power Connector, Housing, 600 VDC, Wire-to-Wire, Wire and Cable, Plug, Reverse Gender, Pin.

Technical specifications
Filter Property Value
Version plug housing
Pin number 14 pole
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Shell Material nylon
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes