796375-1 | AMP

Plug housing, 9 pole, solder connection, angled, 796375-1

Order No.: 38P2987
EAN: 4099889718782
MPN:
796375-1
Series: CPC Series
796375-1 AMP Other Circular Connectors Image 1
796375-1 AMP Other Circular Connectors Image 2
796375-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
28.1435 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,801.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
28.1435 €

Circular power connector, 796375-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 13, Assembly Length: 51.57 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 16

Technical specifications
Filter Property Value
contact surface gold-plated
Shell Material PA
Version plug housing
Orientation angled
Assembly PCB mounting
Pin number 9 pole
Contact connection solder connection
Logistics
Property Value
Country of origin US
Customs tariff number 85369001
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform No